Part Details for ECEC2DC221BB by Panasonic Electronic Components
Overview of ECEC2DC221BB by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DC221BB
ECEC2DC221BB CAD Models
ECEC2DC221BB Part Data Attributes
|
ECEC2DC221BB
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DC221BB
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.32 mA | |
Manufacturer Series | MC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 1000 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DC221BB
This table gives cross-reference parts and alternative options found for ECEC2DC221BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DC221BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EETXB2D221H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2DC221BB vs EETXB2D221H |
ECOS2DG221E | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT | Panasonic Electronic Components | ECEC2DC221BB vs ECOS2DG221E |
81D221M200HB2D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | Chemi-Con | ECEC2DC221BB vs 81D221M200HB2D |
200PL220THA | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | SUN Electronic Industries Corporation | ECEC2DC221BB vs 200PL220THA |
LGJ2D221MHLB15 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, RADIAL LEADED | Nichicon Corporation | ECEC2DC221BB vs LGJ2D221MHLB15 |
LPH221M200C3P3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN | Aerovox Corporation | ECEC2DC221BB vs LPH221M200C3P3 |
ECEC2DX221DB | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, CAN | Panasonic Electronic Components | ECEC2DC221BB vs ECEC2DX221DB |
81D221M200JA2DE3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Vishay Sprague | ECEC2DC221BB vs 81D221M200JA2DE3 |
ECEC2DX221BA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 220uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECEC2DC221BB vs ECEC2DX221BA |
LZK200M0220ST | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount | YAGEO Corporation | ECEC2DC221BB vs LZK200M0220ST |