Part Details for ECEC2DP122EJ by Panasonic Electronic Components
Overview of ECEC2DP122EJ by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2DP122EJ
ECEC2DP122EJ CAD Models
ECEC2DP122EJ Part Data Attributes
|
ECEC2DP122EJ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2DP122EJ
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 1200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.46969 mA | |
Manufacturer Series | UP | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 200 V | |
Ripple Current | 3500 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2DP122EJ
This table gives cross-reference parts and alternative options found for ECEC2DP122EJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2DP122EJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380X122M200A042 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, RADIAL LEADED | Cornell Dubilier Electronics Inc | ECEC2DP122EJ vs 380X122M200A042 |
200USR1200M35X35 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2DP122EJ vs 200USR1200M35X35 |
PEH506RCF4120M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECEC2DP122EJ vs PEH506RCF4120M22S |
CEDWF2D122M4 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT | Chemi-Con | ECEC2DP122EJ vs CEDWF2D122M4 |
CESMS2D122M3535TA | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT | Samsung Semiconductor | ECEC2DP122EJ vs CESMS2D122M3535TA |
PEH506RDE4120M22S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | ECEC2DP122EJ vs PEH506RDE4120M22S |
3HC2DVB128M30050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, RADIAL LEADED | Samwha Electronics | ECEC2DP122EJ vs 3HC2DVB128M30050 |
ALC12A122CF200 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Aerovox Corporation | ECEC2DP122EJ vs ALC12A122CF200 |
EETUQ2D122H | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 200V, 1200uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2DP122EJ vs EETUQ2D122H |
200USC1200MST25X45 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1200uF, Through Hole Mount, CAN | Rubycon Corporation | ECEC2DP122EJ vs 200USC1200MST25X45 |