ECEC2VP331DA
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT

Overview of ECEC2VP331DA by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for ECEC2VP331DA by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2VP331DA by Panasonic Electronic Components

ECEC2VP331DA
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
330 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
ESR
502 mΩ
JESD-609 Code
e3
Leakage Current
1.01956 mA
Length
40 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
1880 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Pitch
10 mm
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC2VP331DA
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for ECEC2VP331DA

This table gives cross-reference parts and alternative options found for ECEC2VP331DA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2VP331DA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ELP331M2VBB Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, Hitano Enterprise Corp ECEC2VP331DA vs ELP331M2VBB
LH350M0330BP443040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation ECEC2VP331DA vs LH350M0330BP443040
ELH337M350AS4AA Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount KEMET Corporation ECEC2VP331DA vs ELH337M350AS4AA
E92X351VSN331MR40T Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, Chemi-Con ECEC2VP331DA vs E92X351VSN331MR40T
ELH337M350AS4AV Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount KEMET Corporation ECEC2VP331DA vs ELH337M350AS4AV
NRLM331M350V30X40F Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN, ROHS COMPLIANT NIC Components Corp ECEC2VP331DA vs NRLM331M350V30X40F
LH350M0330BP3-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation ECEC2VP331DA vs LH350M0330BP3-3040
LH350M0330BP343040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation ECEC2VP331DA vs LH350M0330BP343040
LH350M0330BPF-3040 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2VP331DA vs LH350M0330BPF-3040
LH350M0330BP543040 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 350V, 20% +Tol, 20% -Tol, 330uF, YAGEO Corporation ECEC2VP331DA vs LH350M0330BP543040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2VP331DA by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2VP331DA by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2VP331DA would you like to use for your alert(s)?
  • Please alert me when ECEC2VP331DA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2VP331DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2VP331DA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2VP331DA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2VP331DA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2VP331DA by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: