ECEC2VX181EB
Panasonic Electronic Components
Description: CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT

Overview of ECEC2VX181EB by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for ECEC2VX181EB by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ECEC2VX181EB by Panasonic Electronic Components

ECEC2VX181EB
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PANASONIC CORP
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Capacitance
180 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
35 mm
Dielectric Material
ALUMINUM (WET)
JESD-609 Code
e3
Leakage Current
0.75299 mA
Length
30 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Package Shape
CYLINDRICAL PACKAGE
Package Style
Snap-in
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
350 V
Ripple Current
900 mA
Surface Mount
NO
Tan Delta
0.15
Terminal Finish
Tin (Sn)
Terminal Shape
SNAP-IN
Want to compare parts?
  1. ECEC2VX181EB
    Panasonic Electronic Components
    CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT
    VS

Alternate Parts for ECEC2VX181EB

This table gives cross-reference parts and alternative options found for ECEC2VX181EB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2VX181EB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
EETXB2V181DB CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN Panasonic Electronic Components ECEC2VX181EB vs EETXB2V181DB
ECEC2VB181CA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED Panasonic Electronic Components ECEC2VX181EB vs ECEC2VB181CA
LXQ350VSSN180M25A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED Chemi-Con ECEC2VX181EB vs LXQ350VSSN180M25A
350VSSN180M25A Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount Chemi-Con ECEC2VX181EB vs 350VSSN180M25A
KMH350VNSN180M22E Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, RADIAL LEADED, CAN Chemi-Con ECEC2VX181EB vs KMH350VNSN180M22E
LXM350VSSN180M25B Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, CAN Chemi-Con ECEC2VX181EB vs LXM350VSSN180M25B
NRLRW181M350V22X40LF CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT NIC Components Corp ECEC2VX181EB vs NRLRW181M350V22X40LF
ELX187M350AQ6AA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT Nissei Electric Co Ltd ECEC2VX181EB vs ELX187M350AQ6AA
EETHC2V181JA CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 350V, 180uF, THROUGH HOLE MOUNT, ROHS COMPLIANT Panasonic Electronic Components ECEC2VX181EB vs EETHC2V181JA
LV350M180BPF-2240 Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 350V, 20% +Tol, 20% -Tol, 180uF, Through Hole Mount, ROHS COMPLIANT YAGEO Corporation ECEC2VX181EB vs LV350M180BPF-2240

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ECEC2VX181EB by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ECEC2VX181EB by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of ECEC2VX181EB would you like to use for your alert(s)?
  • Please alert me when ECEC2VX181EB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ECEC2VX181EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ECEC2VX181EB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ECEC2VX181EB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ECEC2VX181EB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ECEC2VX181EB by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: