Part Details for ECEC2WB820CA by Panasonic Electronic Components
Overview of ECEC2WB820CA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2WB820CA
ECEC2WB820CA CAD Models
ECEC2WB820CA Part Data Attributes
|
ECEC2WB820CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2WB820CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, Through Hole Mount, CAN, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 82 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 2022 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.57628 mA | |
Length | 25 mm | |
Manufacturer Series | TS-HB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 560 mA | |
Series | ECE-CB | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2WB820CA
This table gives cross-reference parts and alternative options found for ECEC2WB820CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WB820CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43545A5826M082 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | TDK Corporation | ECEC2WB820CA vs B43545A5826M082 |
B43547A5826M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ECEC2WB820CA vs B43547A5826M082 |
B43545A5826M080 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ECEC2WB820CA vs B43545A5826M080 |
B43545A5826M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | TDK Corporation | ECEC2WB820CA vs B43545A5826M062 |
EETED2W820JJ | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 82uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Panasonic Electronic Components | ECEC2WB820CA vs EETED2W820JJ |
B43545A5826M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ECEC2WB820CA vs B43545A5826M002 |
B43545A5826M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ECEC2WB820CA vs B43545A5826M060 |
B43547A5826M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | ECEC2WB820CA vs B43547A5826M062 |
B43545A5826M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | TDK Corporation | ECEC2WB820CA vs B43545A5826M000 |
B43545A5826M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 82uF, | TDK Corporation | ECEC2WB820CA vs B43545A5826M067 |