Part Details for ECEC2WC331EA by Panasonic Electronic Components
Overview of ECEC2WC331EA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECEC2WC331EA
ECEC2WC331EA CAD Models
ECEC2WC331EA Part Data Attributes
|
ECEC2WC331EA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEC2WC331EA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 3 mA | |
Manufacturer Series | MC | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1100 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECEC2WC331EA
This table gives cross-reference parts and alternative options found for ECEC2WC331EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEC2WC331EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LV450M330BPF43050 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECEC2WC331EA vs LV450M330BPF43050 |
KMM450VSSN330M35D | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Chemi-Con | ECEC2WC331EA vs KMM450VSSN330M35D |
EETED2W331L | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, CAN | Panasonic Electronic Components | ECEC2WC331EA vs EETED2W331L |
450PL330TBD | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | SUN Electronic Industries Corporation | ECEC2WC331EA vs 450PL330TBD |
381EL331M450A052 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEC2WC331EA vs 381EL331M450A052 |
CEAUF2W331M40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 450V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | ECEC2WC331EA vs CEAUF2W331M40 |
450MXR330MOOEMN30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Rubycon Corporation | ECEC2WC331EA vs 450MXR330MOOEMN30X50 |
EKMH451VSN331MA40S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount | Chemi-Con | ECEC2WC331EA vs EKMH451VSN331MA40S |
NRLMW331M450V30X50 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | ECEC2WC331EA vs NRLMW331M450V30X50 |
KMM450VN330M30F | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, CAN | Chemi-Con | ECEC2WC331EA vs KMM450VN330M30F |