Part Details for ECEV0JA101P by Panasonic Electronic Components
Overview of ECEV0JA101P by Panasonic Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for ECEV0JA101P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 6 | 5300 |
|
$0.2281 / $0.8775 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT | 1116 |
|
$0.1625 / $0.3900 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT (Also Known As: ECE-V0JA101P) | 1116 |
|
$0.1625 / $0.3900 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT | 3600 |
|
$0.0945 / $0.3150 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT (Also Known As: ECE-V0JA101P) | 3600 |
|
$0.0945 / $0.3150 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT (Also Known As: ECE-V0JA101P) | 640 |
|
$0.3042 / $1.1700 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 6.3 V, 100 uF, SURFACE MOUNT | 640 |
|
$0.3042 / $1.1700 | Buy Now |
Part Details for ECEV0JA101P
ECEV0JA101P CAD Models
ECEV0JA101P Part Data Attributes:
|
ECEV0JA101P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV0JA101P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0063 mA | |
Manufacturer Series | A | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 71 mA | |
Series | ECE (SERIES S POLAR) | |
Surface Mount | YES | |
Tan Delta | 0.26 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |