-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3126, 5.4 MMH CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 27986 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 33uf, 25V, 20±% (Also Known As: ECE-V1EA330SP) | 968 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 33uf, 25V, 20±% | 968 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 33uf, 25V, 20±% (Also Known As: ECE-V1EA330SP) | 748 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 33uf, 25V, 20±% | 748 |
|
$0.2400 / $0.8000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 33uf, 25V, 20±% | 2709 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 33uf, 25V, 20±% (Also Known As: ECE-V1EA330SP) | 2709 |
|
$0.2600 / $1.0000 | Buy Now |
DISTI #
3074457345656064255
|
Avnet Abacus | ELCO SMD 33uF 25V 85C 2000h General 6.3x5.4 reel sizecode:D Pb, NOT RoHS conform (Alt: 3074457345656064255) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECEV1EA330SP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1EA330SP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3126, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3126 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 33 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
Height | 5.4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00825 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 65 mA | |
Size Code | 3126 | |
Surface Mount | YES | |
Tan Delta | 0.14 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
This table gives cross-reference parts and alternative options found for ECEV1EA330SP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV1EA330SP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVS336M25D16B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 3126, CHIP | Cornell Dubilier Electronics Inc | ECEV1EA330SP vs AVS336M25D16B |
CA025M0033RED-0605 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 3126, CAN | YAGEO Corporation | ECEV1EA330SP vs CA025M0033RED-0605 |
AVS336M25D16B-F | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 3126, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECEV1EA330SP vs AVS336M25D16B-F |