Part Details for ECEV1HA101UP by Panasonic Electronic Components
Overview of ECEV1HA101UP by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEV1HA101UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAP 100UF 50V ELECT VS SMD | 315 |
|
$0.1568 / $0.2940 | Buy Now |
|
Quest Components | CAP 100UF 50V ELECT VS SMD (Also Known As: ECE-V1HA101UP) | 315 |
|
$0.1568 / $0.2940 | Buy Now |
|
Quest Components | CAP 100UF 50V ELECT VS SMD (Also Known As: ECE-V1HA101UP) | 32 |
|
$0.4410 / $0.9800 | Buy Now |
|
Quest Components | CAP 100UF 50V ELECT VS SMD | 32 |
|
$0.4410 / $0.9800 | Buy Now |
|
Quest Components | CAP 100UF 50V ELECT VS SMD | 68 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | CAP 100UF 50V ELECT VS SMD (Also Known As: ECE-V1HA101UP) | 68 |
|
$0.4500 / $1.0000 | Buy Now |
|
Quest Components | CAP 100UF 50V ELECT VS SMD (Also Known As: ECE-V1HA101UP) | 82 |
|
$0.3480 / $0.5800 | Buy Now |
|
Quest Components | CAP 100UF 50V ELECT VS SMD | 82 |
|
$0.3480 / $0.5800 | Buy Now |
|
Quest Components | CAP 100UF 50V ELECT VS SMD | 704 |
|
$0.9900 / $2.4000 | Buy Now |
|
Quest Components | CAP 100UF 50V ELECT VS SMD (Also Known As: ECE-V1HA101UP) | 704 |
|
$0.9900 / $2.4000 | Buy Now |
Part Details for ECEV1HA101UP
ECEV1HA101UP CAD Models
ECEV1HA101UP Part Data Attributes
|
ECEV1HA101UP
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1HA101UP
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3333 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.05 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 200 mA | |
Size Code | 3333 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for ECEV1HA101UP
This table gives cross-reference parts and alternative options found for ECEV1HA101UP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV1HA101UP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV2-1H101MG10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ECEV1HA101UP vs CV2-1H101MG10-R-LF |
CV3-1H101MG10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 100uF, SURFACE MOUNT, 3333, ROHS COMPLIANT | Cal-Chip Electronics | ECEV1HA101UP vs CV3-1H101MG10-R-LF |
50CV100BS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 | SUN Electronic Industries Corporation | ECEV1HA101UP vs 50CV100BS |
50JEV100M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Rubycon Corporation | ECEV1HA101UP vs 50JEV100M8X10.5 |
50REV100M8X10.5 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333 | Rubycon Corporation | ECEV1HA101UP vs 50REV100M8X10.5 |
SC1H107M08010TS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Samwha Electronics | ECEV1HA101UP vs SC1H107M08010TS |