Part Details for ECEV1HA220P by Panasonic Electronic Components
Overview of ECEV1HA220P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEV1HA220P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16030 |
|
RFQ | ||
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% (Also Known As: ECE-V1HA220P) | 35899 |
|
$0.0861 / $0.2460 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% | 35899 |
|
$0.0861 / $0.2460 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% | 424 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% (Also Known As: ECE-V1HA220P) | 424 |
|
$0.2310 / $0.7700 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% | 2965 |
|
$0.2590 / $0.7400 | Buy Now |
|
Quest Components | Capacitor, Aluminium, 22uf, 50V, 20±% (Also Known As: ECE-V1HA220P) | 2965 |
|
$0.2590 / $0.7400 | Buy Now |
DISTI #
3074457345658006674
|
Avnet Abacus | ELCO SMD 22uF 50V 85C 2000h General 8x6.2 reel sizecode:E Pb, NOT RoHS conform (Alt: 3074457345658006674) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECEV1HA220P
ECEV1HA220P CAD Models
ECEV1HA220P Part Data Attributes
|
ECEV1HA220P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1HA220P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 22uF, Surface Mount, 3733, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.011 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 120 mA | |
Series | ECE (SERIES S POLAR) | |
Size Code | 3733 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for ECEV1HA220P
This table gives cross-reference parts and alternative options found for ECEV1HA220P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV1HA220P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AVS226M50E16B | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 22uF, SURFACE MOUNT, 3733, CHIP | Cornell Dubilier Electronics Inc | ECEV1HA220P vs AVS226M50E16B |