Part Details for ECEV1JA470P by Panasonic Electronic Components
Overview of ECEV1JA470P by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECEV1JA470P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 100 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, SURFACE MOUNT | 400 |
|
$0.3080 / $0.6160 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, SURFACE MOUNT (Also Known As: ECE-V1JA470P) | 400 |
|
$0.3080 / $0.6160 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, SURFACE MOUNT | 209 |
|
$0.3080 / $0.6160 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, SURFACE MOUNT (Also Known As: ECE-V1JA470P) | 209 |
|
$0.3080 / $0.6160 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, SURFACE MOUNT | 190 |
|
$0.3080 / $0.6160 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, SURFACE MOUNT (Also Known As: ECE-V1JA470P) | 190 |
|
$0.3080 / $0.6160 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, SURFACE MOUNT (Also Known As: ECE-V1JA470P) | 74 |
|
$0.3696 / $0.6160 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, SURFACE MOUNT | 74 |
|
$0.3696 / $0.6160 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63 V, 47 uF, SURFACE MOUNT | 80 |
|
$3.0562 / $4.9560 | Buy Now |
Part Details for ECEV1JA470P
ECEV1JA470P CAD Models
ECEV1JA470P Part Data Attributes
|
ECEV1JA470P
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECEV1JA470P
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, 5.4 MMH CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 5.4 MMH CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e0 | |
Leakage Current | 0.02961 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | TAPE | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 63 V | |
Ripple Current | 50 mA | |
Size Code | 4141 | |
Surface Mount | YES | |
Tan Delta | 0.18 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | FLAT |
Alternate Parts for ECEV1JA470P
This table gives cross-reference parts and alternative options found for ECEV1JA470P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECEV1JA470P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RV-63V470MH10U | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 4141, CHIP, GREEN | ELNA America Inc | ECEV1JA470P vs RV-63V470MH10U |
CV2-1J470MH10-R-LF | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 47uF, SURFACE MOUNT, 4141, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | ECEV1JA470P vs CV2-1J470MH10-R-LF |