-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Flange Item, Zinc Alloy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
84R7826
|
Newark | Flange Mnt-Keystone Adpt Rohs Compliant: Yes |L-Com ECF-SK-25 RoHS: Compliant Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 61 |
|
$73.4900 / $83.5800 | Buy Now |
|
DISTI #
5073-ECF-SK-25-ND
|
DigiKey | FLANGE MNT-KEYSTONE ADPT Min Qty: 1 Lead time: 4 Weeks Container: Bag |
810 In Stock |
|
$2.9323 / $5.1000 | Buy Now |
|
DISTI #
17-ECF-SK-25
|
Mouser Electronics | Modular Connectors / Ethernet Connectors FLANGE MNT-KEYSTONE ADPT, PKG 25 PIECES RoHS: Compliant | 43 |
|
$77.6400 / $90.4300 | Buy Now |
|
DISTI #
72051813
|
RS | PATCH PANEL, ECF FLANGES, FOR CAT 3/5/5E/6/6A KEYSTONE COUPLERS, ZINC ALLOY Min Qty: 1 Package Multiple: 25 Container: Package | 1 |
|
$71.1900 / $85.2500 | Buy Now |
|
|
Onlinecomponents.com | FLANGE MNT-KEYSTONE ADPT, PKG 25 PIECES COO: Taiwan RoHS: Compliant | 0 |
|
$74.7900 / $90.4700 | Buy Now |
|
DISTI #
77736594
|
Verical | Flange Mounted Keystone Adaptor Min Qty: 2 Package Multiple: 1 | Americas - 368 |
|
$42.4950 / $84.9900 | Buy Now |
|
DISTI #
ECF-SK-25
|
L-com US | L-com now offers convenient bags of 25 of our ECF style flanges for use in patch panel and enclosure designs which require L-com's unique ECF flanges. These rugged flanges are perfect for use with Cat 3/5/5e/6/6a keystone couplers. Order online today!. Min Qty: 1 Package Multiple: 1 | 368 |
|
$42.5000 / $84.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
|
ECF-SK-25
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
ECF-SK-25
L-com Inc
Connector Accessory, Flange Item, Zinc Alloy
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Assembly Item Name | Flange Item | |
| Connector Support Type | Connector Accessory | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| MIL Conformance | No | |
| Material | Zinc Alloy | |
| Mounting Option 1 | Locking |
The recommended torque specification for the ECF-SK-25 connector is 10-12 in-lbs (1.1-1.4 Nm).
Yes, the ECF-SK-25 is designed for outdoor use and can withstand environmental conditions such as rain, snow, and extreme temperatures.
The maximum cable diameter that can be used with the ECF-SK-25 is 0.25 inches (6.4 mm).
Yes, the ECF-SK-25 is designed to be compatible with other L-com products, including their cables, adapters, and connectors.
The operating temperature range for the ECF-SK-25 is -40°C to 85°C (-40°F to 185°F).