Part Details for ECF504-120AAL by L-com Inc
Results Overview of ECF504-120AAL by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECF504-120AAL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
63W7947
|
Newark | Cable Assy, 2.0, A Plug-A Rcpt, 120", Connector To Connector:Type A Plug To Type A Receptacle, Cable Length - Metric:3.05M, Cable Length - Imperial:120", Usb Standard:Usb 2.0, Jacket Color:Black, Electronic Marking:- Rohs Compliant: Yes |L-Com ECF504-120AAL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 262 |
|
$40.7900 | Buy Now |
|
DISTI #
5073-ECF504-120AAL-ND
|
DigiKey | USB A-F PNL MNT/A LTCH-M 120"" Min Qty: 1 Lead time: 12 Weeks Container: Bag | Temporarily Out of Stock |
|
$49.3900 | Buy Now |
|
DISTI #
17-ECF504-120AAL
|
Mouser Electronics | USB Cables / IEEE 1394 Cables USB A-F PNL MNT/A LTCH-M 120"" RoHS: Compliant | 0 |
|
$37.2400 / $48.9800 | Order Now |
|
DISTI #
73389115
|
RS | USB TYPE A COUPLER, FEMALE BULKHEAD, LATCHING MALE, 120 IN. Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3600 / $40.4000 | RFQ |
|
|
Onlinecomponents.com | USB A-F PNL MNT/A LTCH-M 120"" COO: China RoHS: Compliant | 0 |
|
$35.3500 / $46.4100 | Buy Now |
|
DISTI #
77737149
|
Verical | USB A-F PNL MNT/A LTCH-M Min Qty: 2 Package Multiple: 1 | Americas - 262 |
|
$34.5941 / $43.7900 | Buy Now |
|
DISTI #
ECF504-120AAL
|
L-com US | Another unique panel mount USB option features a bulkhead Type A jack to a latching Type A plug attached via USB 2.0 compliant cable. These cables can be directly connected to a mating connector inside an enclosure to provide lock down mating retention with any USB Type A jack. These assemblies are fully shielded and use L-com's popular ECF504 style housing that can be used with virtually any panel thickness. The recommended 4-40 mounting screws must be purchased separately (P/N ECF440). Twisted pair data lines help reduce crosstalk while 20 AWG power conductors enable maximum power transfer from host to peripheral. Custom lengths available upon request with minimal quantity requirements. Min Qty: 1 Package Multiple: 1 | 262 |
|
$34.5900 / $43.7900 | Buy Now |