Part Details for ECF5048SK-BK by Infinite Electronics
Overview of ECF5048SK-BK by Infinite Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for ECF5048SK-BK
ECF5048SK-BK CAD Models
ECF5048SK-BK Part Data Attributes:
|
ECF5048SK-BK
Infinite Electronics
Buy Now
Datasheet
|
Compare Parts:
ECF5048SK-BK
Infinite Electronics
Rectangular Connector Adapter, 8 Contacts(Side1), 8 Contacts(Side2), Female-Female,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINITE ELECTRONICS INTERNATIONAL INC | |
Reach Compliance Code | unknown | |
Body/Shell Style | JACK-JACK | |
Connector Type | RECTANGULAR CONNECTOR ADAPTER | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE-FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | ACRYLONITRILE BUTADIENE STYRENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Number of Contacts:Side 1 | 8 | |
Number of Contacts:Side 2 | 8 | |
Option | GENERAL PURPOSE | |
Straight Connection | YES | |
UL Flammability Code | 94V-0 |