Part Details for ECHA251VSN821MA35M by Chemi-Con
Overview of ECHA251VSN821MA35M by Chemi-Con
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECHA251VSN821MA35M
ECHA251VSN821MA35M CAD Models
ECHA251VSN821MA35M Part Data Attributes
|
ECHA251VSN821MA35M
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
ECHA251VSN821MA35M
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 820 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
JESD-609 Code | e3 | |
Leakage Current | 1.3583 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 2420 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECHA251VSN821MA35M
This table gives cross-reference parts and alternative options found for ECHA251VSN821MA35M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECHA251VSN821MA35M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LG250M0820BP443535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | YAGEO Corporation | ECHA251VSN821MA35M vs LG250M0820BP443535 |
8821MDM3535LHN0110 | CAP,AL2O3,820UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECHA251VSN821MA35M vs 8821MDM3535LHN0110 |
827LMB250M2EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | ECHA251VSN821MA35M vs 827LMB250M2EE |
SLP821M250H5P3A | Aluminum Electrolytic Capacitor, Aluminum (wet) | Cornell Dubilier Electronics Inc | ECHA251VSN821MA35M vs SLP821M250H5P3A |
ECHA251VNN821MA35M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ECHA251VSN821MA35M vs ECHA251VNN821MA35M |
ECHA251VNN821MA35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ECHA251VSN821MA35M vs ECHA251VNN821MA35T |
ECHA251VSN821MA35T | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ECHA251VSN821MA35M vs ECHA251VSN821MA35T |
ELXQ251VRD821MA35S | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 820uF, | Chemi-Con | ECHA251VSN821MA35M vs ELXQ251VRD821MA35S |
MAL215973821E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECHA251VSN821MA35M vs MAL215973821E3 |
827LMX250M2EE | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 820uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | ECHA251VSN821MA35M vs 827LMX250M2EE |