Part Details for ECJ2FB0J475M by Panasonic Electronic Components
Overview of ECJ2FB0J475M by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECJ2FB0J475M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 20±%, X5R Temp Coef. (Also Known As: ECJ-2FB0J475M) | 582 |
|
$0.1960 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 20±%, X5R Temp Coef. | 582 |
|
$0.1960 / $0.4200 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 20±%, X5R Temp Coef. (Also Known As: ECJ-2FB0J475M) | 1084 |
|
$0.2600 / $1.0000 | Buy Now |
|
Quest Components | Capacitor, Ceramic, 4.7uf, 6.3V, 20±%, X5R Temp Coef. | 1084 |
|
$0.2600 / $1.0000 | Buy Now |
Part Details for ECJ2FB0J475M
ECJ2FB0J475M CAD Models
ECJ2FB0J475M Part Data Attributes
|
ECJ2FB0J475M
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECJ2FB0J475M
Panasonic Electronic Components
CAP 4.7UF 6.3V 20% X5R SMD-0805 TR-7-PL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for ECJ2FB0J475M
This table gives cross-reference parts and alternative options found for ECJ2FB0J475M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECJ2FB0J475M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCASJ21GAB5475MTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | ECJ2FB0J475M vs MCASJ21GAB5475MTNA01 |
CM21X5R475M06AN | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ2FB0J475M vs CM21X5R475M06AN |
CM21X5R475M06AL | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ2FB0J475M vs CM21X5R475M06AL |
CM21X5R475M06AL | CAPACITOR, CERAMIC, MULTILAYER, 6.3 V, X5R, 4.7 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | ECJ2FB0J475M vs CM21X5R475M06AL |
CM21X5R475M06AN | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | ECJ2FB0J475M vs CM21X5R475M06AN |
MCASJ21GAB5475MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 20% +Tol, 20% -Tol, X5R, 15% TC, 4.7uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | ECJ2FB0J475M vs MCASJ21GAB5475MTNA1J |