Part Details for ECJ5048-L by L-com Inc
Overview of ECJ5048-L by L-com Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for ECJ5048-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC8774
|
Newark | Patch Cord, Rj45 Jack-Free End, 10", Lan Category:Cat3, Connector To Connector:Rj45 Jack To Free End, Cable Construction:-, Jacket Color:Multi-Colored, Cable Length - Metric:254Mm, Cable Length - Imperial:10", Product Range:- Rohs Compliant: Yes |L-Com ECJ5048-L Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 150 |
|
$9.1900 | Buy Now |
DISTI #
5073-ECJ5048-L-ND
|
DigiKey | JK PNL MNT 8X8K W/10"" WIRE LDS Min Qty: 1 Lead time: 4 Weeks Container: Bag |
18 In Stock |
|
$6.1159 / $10.2700 | Buy Now |
DISTI #
71335658
|
RS | Cable Assembly, Modular Panel Jack, RJ45, 2 AMPS, Wire Lead 26 AWG, Cat 3 | L-com ECJ5048-L RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 5 |
|
$6.6900 | Buy Now |
|
Onlinecomponents.com | JK PNL MNT 8X8K W/10"" WIRE LDS RoHS: Compliant | 0 |
|
$5.7300 / $8.7000 | Buy Now |
DISTI #
ECJ5048-L
|
L-com US | L-com's exclusive line of panel mount jacks is the perfect choice for passing modular cables through a rack panel or wall plate. The unique flange mount design accepts #4 or #5 screws for secure mounting of these couplers to any panel (purchased separately). Contacts have 30 microinches of gold plating for durability and the ivory plastic shell is UL94V-0 rated. 10" wire leads allow you to connect directly to a PC board or another connector. These couplers can be used for either voice or data applications. Large volume discounts offered, Call today. Min Qty: 1 Package Multiple: 1 | 7273 |
|
$5.2900 / $6.6900 | Buy Now |