Part Details for ECM20A by Essentra Components
Results Overview of ECM20A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECM20A Information
ECM20A by Essentra Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECM20A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-ECM20A-ND
|
DigiKey | FLANGED CAP -COMPATIBLE THREAD M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2100 In Stock |
|
$0.1569 / $0.3200 | Buy Now |
|
DISTI #
144-ECM20A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGED CAP - METRIC THREAD:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.1560 / $0.2600 | Order Now |
|
DISTI #
72926953
|
RS | FLANGED CAP, THREAD SIZES M20, NATURAL LDPE Min Qty: 2500 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3010 / $0.3340 | RFQ |
|
|
Onlinecomponents.com | Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M20 - in)side Diameter 19.7 mm (0.776 in) - Natural COO: United States RoHS: Compliant | 0 |
|
$0.1342 / $0.2021 | Buy Now |
|
DISTI #
RICECM20A
|
DB Roberts | FLANGED CAP - METRIC THREADLDP | 0 |
|
RFQ |