Part Details for ECM38A by Essentra Components
Results Overview of ECM38A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECM38A Information
ECM38A by Essentra Components is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECM38A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
145-ECM38A-ND
|
DigiKey | FLANGED CAP -COMPATIBLE THREAD M Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1000 In Stock |
|
$0.1649 / $0.3300 | Buy Now |
|
DISTI #
144-ECM38A
|
Mouser Electronics | Conduit Fittings & Accessories FLANGED CAP - METRIC THREAD:LDPE NATURAL RoHS: Compliant | 0 |
|
$0.1640 / $0.2800 | Order Now |
|
DISTI #
72926956
|
RS | FLANGED CAP, THREAD SIZES M38, NATURAL LDPE Min Qty: 1000 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2210 / $0.2430 | RFQ |
|
|
Onlinecomponents.com | Flanged Cap - Compatible Thread Standard Metric - Compatible Thread Sizes M38 - in)side Diameter 37.6 mm (1.48 in) - Natural COO: United States RoHS: Compliant | 0 |
|
$0.1413 / $0.1677 | Buy Now |
|
DISTI #
RICECM38A
|
DB Roberts | FLANGED CAP - METRIC THREADLDP | 0 |
|
RFQ |