Part Details for ECOS1CP103CA by Panasonic Electronic Components
Overview of ECOS1CP103CA by Panasonic Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECOS1CP103CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10000 uF, THROUGH HOLE MOUNT | 214 |
|
$1.8720 / $4.3200 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 16 V, 10000 uF, THROUGH HOLE MOUNT (Also Known As: ECO-S1CP103CA) | 214 |
|
$1.8720 / $4.3200 | Buy Now |
DISTI #
SMC-ECOS1CP103CA
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1466 |
|
RFQ | |
DISTI #
ECOS1CP103CA
|
Avnet Abacus | Electrolytic Capacitor, 10000uF, 16V, � 20%, Snap-In (Alt: ECOS1CP103CA) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECOS1CP103CA
ECOS1CP103CA CAD Models
ECOS1CP103CA Part Data Attributes
|
ECOS1CP103CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1CP103CA
Panasonic Electronic Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 10000 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 75 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.2 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3780 mA | |
Surface Mount | NO | |
Tan Delta | 0.5 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1CP103CA
This table gives cross-reference parts and alternative options found for ECOS1CP103CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1CP103CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
380LX103M016J012AD | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | ECOS1CP103CA vs 380LX103M016J012AD |
LS-103M1CL3A2525 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1CP103CA vs LS-103M1CL3A2525 |
ECS1CBZ103MLL10250025 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Nantong Jianghai Capacitor Co Ltd | ECOS1CP103CA vs ECS1CBZ103MLL10250025 |
LH016M10K0BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | ECOS1CP103CA vs LH016M10K0BP4-2525 |
ELU103M16BB | Aluminum Electrolytic Capacitor, | Hitano Enterprise Corp | ECOS1CP103CA vs ELU103M16BB |
LS-103M1CH2A2525 | CAP,AL2O3,10MF,16VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1CP103CA vs LS-103M1CH2A2525 |
LH016M10K0BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, ROHS COMPLIANT | YAGEO Corporation | ECOS1CP103CA vs LH016M10K0BPF-2525 |
380LX103M016J012A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | Cornell Dubilier Electronics Inc | ECOS1CP103CA vs 380LX103M016J012A |
LS-103M1C--A2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 16V, 20% +Tol, 20% -Tol, 10000uF, Through Hole Mount, | Lelon Electronics Corp | ECOS1CP103CA vs LS-103M1C--A2525 |
LH016M10K0BP442525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 10000uF, | YAGEO Corporation | ECOS1CP103CA vs LH016M10K0BP442525 |