There are no models available for this part yet.
Overview of ECOS1JP562EA by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ECOS1JP562EA by Panasonic Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ECO-S1JP562EA
|
Avnet Americas | Electrolytic Capacitor, 5600uF, 63V, ± 20%, Snap-In - Bulk (Alt: ECO-S1JP562EA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3162 / $2.6225 | Buy Now | |
DISTI #
ECOS1JP562EA
|
Avnet Abacus | Electrolytic Capacitor, 5600uF, 63V, � 20%, Snap-In (Alt: ECOS1JP562EA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for ECOS1JP562EA by Panasonic Electronic Components
Part Data Attributes for ECOS1JP562EA by Panasonic Electronic Components
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
5600 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
35 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
ESR
|
68 mΩ
|
JESD-609 Code
|
e3
|
Leakage Current
|
1.78191 mA
|
Length
|
30 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
63 V
|
Ripple Current
|
5360 mA
|
Surface Mount
|
NO
|
Tan Delta
|
0.25
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for ECOS1JP562EA
This table gives cross-reference parts and alternative options found for ECOS1JP562EA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1JP562EA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLPX562M063H3P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS1JP562EA vs SLPX562M063H3P3 |
LH063M5600BP5-3530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | ECOS1JP562EA vs LH063M5600BP5-3530 |
B41231C8568M060 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS1JP562EA vs B41231C8568M060 |
LS-562M1JL5-3530 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1JP562EA vs LS-562M1JL5-3530 |
LS-562M1JT2A3530 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1JP562EA vs LS-562M1JT2A3530 |
LS-562M1J-A3530 | CAP,AL2O3,5.6MF,63VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | ECOS1JP562EA vs LS-562M1J-A3530 |
380LX562M063A022 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 63V, 20% +Tol, 20% -Tol, 5600uF, Through Hole Mount, CAN, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | ECOS1JP562EA vs 380LX562M063A022 |
B41231C8568M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 63V, 5600uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | TDK Epcos | ECOS1JP562EA vs B41231C8568M062 |
LH063M5600BP343530 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | YAGEO Corporation | ECOS1JP562EA vs LH063M5600BP343530 |
380LX562M063A022A | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 63V, 20% +Tol, 20% -Tol, 5600uF, | Cornell Dubilier Electronics Inc | ECOS1JP562EA vs 380LX562M063A022A |