Part Details for ECOS1VP822CA by Panasonic Electronic Components
Overview of ECOS1VP822CA by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECOS1VP822CA
ECOS1VP822CA CAD Models
ECOS1VP822CA Part Data Attributes
|
ECOS1VP822CA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECOS1VP822CA
Panasonic Electronic Components
CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 35V, 8200uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 8200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 57 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 1.60717 mA | |
Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 4000 mA | |
Surface Mount | NO | |
Tan Delta | 0.35 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for ECOS1VP822CA
This table gives cross-reference parts and alternative options found for ECOS1VP822CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECOS1VP822CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MALIEYN07AA482F42K | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 8200uF, Through Hole Mount, ROHS COMPLIANT | Vishay Intertechnologies | ECOS1VP822CA vs MALIEYN07AA482F42K |
1822LEM2535LKN08E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP822CA vs 1822LEM2535LKN08E0 |
8822LEM2535LKN98E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP822CA vs 8822LEM2535LKN98E0 |
2822LEM2535LKN2810 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP822CA vs 2822LEM2535LKN2810 |
1822LEM2535LKN0850 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP822CA vs 1822LEM2535LKN0850 |
2822LEM2535LKN48F0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP822CA vs 2822LEM2535LKN48F0 |
2822LEM2535LKN9810 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP822CA vs 2822LEM2535LKN9810 |
1822LEM2535LKN98E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP822CA vs 1822LEM2535LKN98E0 |
8822LEM2535LKN78E0 | CAP,AL2O3,8.2MF,35VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | ECOS1VP822CA vs 8822LEM2535LKN78E0 |
LH035M8200BP3-2535 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 8200uF, | YAGEO Corporation | ECOS1VP822CA vs LH035M8200BP3-2535 |