Part Details for ECP60UT01 by XP Power
Results Overview of ECP60UT01 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECP60UT01 Information
ECP60UT01 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECP60UT01
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70808527
|
RS | POWER SUPPLY AC-DC TRI OUTPUT 60W +5V@7A +12V@3A -12V@.3A 85-264V INPUT Min Qty: 60 Package Multiple: 1 Lead time: 54 Weeks, 0 Days Container: Bulk | 0 |
|
$52.9900 | RFQ |
ECP60UT01 Part Data Attributes
|
|
ECP60UT01
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP60UT01
XP Power
AC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Additional Feature | +/-12 V Additional Output Available | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ul; Ansi; Iec; En; Ce | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 90 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 101.6 Mm | |
| Load Regulation-Max | 2% | |
| Number of Functions | 1 | |
| Number of Outputs | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 7 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current; Output Over Voltage; Short Circuit | |
| Surface Mount | No | |
| Switching Frequency-Max | 130 Khz | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 60 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.015 S | |
| Width | 50.8 Mm |
ECP60UT01 Frequently Asked Questions (FAQ)
-
XP Power recommends a PCB layout with a large copper area connected to the module's thermal pad to dissipate heat efficiently. A minimum of 1 oz copper thickness is recommended, and the copper area should be at least 1 inch x 1 inch in size.
-
Yes, the ECP60UT01 is designed to withstand vibrations up to 10G peak acceleration, 10-2000 Hz frequency range, and 1 hour duration per axis. However, it's recommended to consult with XP Power's application engineers to ensure the module meets the specific vibration requirements of your application.
-
To ensure EMC, XP Power recommends following the guidelines in the datasheet for PCB layout, component placement, and shielding. Additionally, the module should be installed in a metal enclosure with a minimum thickness of 0.5 mm, and the enclosure should be connected to the module's metal baseplate.
-
The maximum allowable capacitance for the output filter is 10 μF. Exceeding this value may affect the module's stability and performance.
-
Yes, the ECP60UT01 can be used in a redundant configuration to achieve high reliability and availability. However, it's essential to consult with XP Power's application engineers to ensure the correct implementation of the redundant configuration.