| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ECP60UT03 | XP Power | $36.8972 | AC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid | ECP60UT02 vs ECP60UT03 |
Part Details for ECP60UT02 by XP Power
Results Overview of ECP60UT02 by XP Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECP60UT02 Information
ECP60UT02 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for ECP60UT02
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
62T2003
|
Newark | Psu Ac/Dc Open Ite & Med 3 Outputs, |Xp Power ECP60UT02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$61.1000 / $70.8500 | Buy Now |
|
DISTI #
1470-1267-ND
|
DigiKey | AC/DC CONVERTER 5V 15V -15V 60W Container: Box |
0 Box |
|
Buy Now | |
|
DISTI #
70808528
|
RS | POWER SUPPLY AC-DC TRI OUTPUT 60W +5V@7A +15V@2A -15V@.3A 85-264V INPUT Min Qty: 540 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$62.6200 / $67.3400 | RFQ |
ECP60UT02 Part Data Attributes
|
|
ECP60UT02
XP Power
Buy Now
Datasheet
|
Compare Parts:
ECP60UT02
XP Power
AC-DC Regulated Power Supply Module, 3 Output, 60W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Additional Feature | +/-15 V Additional Output Available | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ul; Ansi; Iec; En; Ce | |
| Efficiency (Main Output) | 88% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 90 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 101.6 Mm | |
| Load Regulation-Max | 2% | |
| Number of Functions | 1 | |
| Number of Outputs | 3 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Output Current-Max | 7 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 4.5 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Output Over Current; Output Over Voltage; Short Circuit | |
| Surface Mount | No | |
| Switching Frequency-Max | 130 Khz | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 60 W | |
| Trim/Adjustable Output | Yes | |
| Warm-up Time | 0.015 S | |
| Width | 50.8 Mm |
Alternate Parts for ECP60UT02
This table gives cross-reference parts and alternative options found for ECP60UT02. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECP60UT02, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.