Part Details for ECQB1H123JF3 by Panasonic Electronic Components
Overview of ECQB1H123JF3 by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQB1H123JF3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip 1 Exchange | INSTOCK | 2000 |
|
RFQ | |
|
Avnet Abacus | FILM RAD 12uF 5% 50VDC DIA 5mm 85C Taping Crimpt RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ECQB1H123JF3
ECQB1H123JF3 CAD Models
ECQB1H123JF3 Part Data Attributes
|
ECQB1H123JF3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQB1H123JF3
Panasonic Electronic Components
CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 11.3 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 3.3 mm |
Alternate Parts for ECQB1H123JF3
This table gives cross-reference parts and alternative options found for ECQB1H123JF3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQB1H123JF3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MTF123J50RC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF3 vs MTF123J50RC |
MMT123J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H123JF3 vs MMT123J50BCK |
MMTV0050J1230000D200 | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF3 vs MMTV0050J1230000D200 |
MMT123J50ACK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQB1H123JF3 vs MMT123J50ACK |
50F2S123J | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Rubycon Corporation | ECQB1H123JF3 vs 50F2S123J |
AMZ123J50RB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF3 vs AMZ123J50RB |
ECQB1H123JF9 | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQB1H123JF3 vs ECQB1H123JF9 |
AMZ123J50AB | CAPACITOR, FILM/FOIL, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF3 vs AMZ123J50AB |
MMT123J50BC | CAPACITOR, METALLIZED FILM, POLYESTER, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | ECQB1H123JF3 vs MMT123J50BC |
AMC123J50BCK | Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.012uF, Through Hole Mount | KEMET Corporation | ECQB1H123JF3 vs AMC123J50BCK |