Part Details for ECQE1335KF6 by Panasonic Electronic Components
Overview of ECQE1335KF6 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECQE1335KF6
ECQE1335KF6 CAD Models
ECQE1335KF6 Part Data Attributes
|
ECQE1335KF6
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE1335KF6
Panasonic Electronic Components
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | FLAME PROOF | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 21.5 mm | |
JESD-609 Code | e3 | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 8.5 mm |
Alternate Parts for ECQE1335KF6
This table gives cross-reference parts and alternative options found for ECQE1335KF6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE1335KF6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MDDS2A335K | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE1335KF6 vs MDDS2A335K |
MEB-335K0100DT1159 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1335KF6 vs MEB-335K0100DT1159 |
MEF-335K0100DB1204 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1335KF6 vs MEF-335K0100DB1204 |
MEF-335K0100DB2205 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1335KF6 vs MEF-335K0100DB2205 |
MEF-335K0100DB220B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1335KF6 vs MEF-335K0100DB220B |
MEB-335K0100DB1158 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1335KF6 vs MEB-335K0100DB1158 |
MEB-335K0100DB1151 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1335KF6 vs MEB-335K0100DB1151 |
MEB-335K0100DT115B | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1335KF6 vs MEB-335K0100DT115B |
MEF-335K0100DT2202 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1335KF6 vs MEF-335K0100DT2202 |
MEF-335K0100DB2204 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 3.3uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hua Jung Co Ltd | ECQE1335KF6 vs MEF-335K0100DB2204 |