-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ECQ-E2103KF9
|
Avnet Americas | Cap Film 0.01uF 250V PET 10% (10.3 X 4.3 X 12.4mm) Radial 5mm 105°C T/R - Tape and Reel (Alt: ECQ-E2103KF9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.0794 / $0.0899 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQE2103KF9
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQE2103KF9
Panasonic Electronic Components
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | FLAME PROOF | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.4 mm | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for ECQE2103KF9. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQE2103KF9, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMCV0250K1030000D210 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2103KF9 vs MMCV0250K1030000D210 |
MMC103J250BD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2103KF9 vs MMC103J250BD |
NRM103K250C | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | ECQE2103KF9 vs NRM103K250C |
PM15B1000010250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2103KF9 vs PM15B1000010250 |
AMZ103K250AC | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2103KF9 vs AMZ103K250AC |
MDD2E103K | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE2103KF9 vs MDD2E103K |
BR71010250 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | ECQE2103KF9 vs BR71010250 |
6EB2ERB103KCS075CA | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Samwha Electronics | ECQE2103KF9 vs 6EB2ERB103KCS075CA |
MDD2E103KT | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Hitachi Ltd | ECQE2103KF9 vs MDD2E103KT |
MMCV0250K1030000D220 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | ECQE2103KF9 vs MMCV0250K1030000D220 |