-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5690
|
Newark | Safety Cap, 0.27Uf, X2, 310V, Radial Rohs Compliant: Yes |Panasonic ECQUAAV274Q1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 550 |
|
$0.3810 / $0.9240 | Buy Now |
DISTI #
3597328
|
element14 Asia-Pacific | SAFETY CAP, 0.27UF, X2, 310V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 550 |
|
$0.3328 / $0.8875 | Buy Now |
DISTI #
3597328
|
Farnell | SAFETY CAP, 0.27UF, X2, 310V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 550 |
|
$0.2625 / $0.8076 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAV274Q1
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAV274Q1
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.27uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.27 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | AEC-Q200, CSA; DEMKO; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |