-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ5697
|
Newark | Safety Cap, 0.33Uf, X2, 310V, Radial Rohs Compliant: Yes |Panasonic ECQUAAV334QA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 479 |
|
$0.4440 / $1.0900 | Buy Now |
DISTI #
3597363
|
element14 Asia-Pacific | SAFETY CAP, 0.33UF, X2, 310V, RADIAL RoHS: Compliant Min Qty: 1 Container: Each | 479 |
|
$0.3882 / $1.0935 | Buy Now |
DISTI #
3597363
|
Farnell | SAFETY CAP, 0.33UF, X2, 310V, RADIAL RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 0 Days Container: Each | 479 |
|
$0.2947 / $0.9491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUAAV334QA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUAAV334QA
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 15 mm | |
Length | 26 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 310 V | |
Reference Standard | AEC-Q200, CSA; DEMKO; EN; IEC; UL; VDE | |
Surface Mount | NO | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for ECQUAAV334QA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUAAV334QA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQUAAV334Q1 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQUAAV334QA vs ECQUAAV334Q1 |