-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH5489
|
Newark | Cap, Safety, 0.1Uf, Class X1, 300V Rohs Compliant: Yes |Panasonic ECQUBAF104K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3850 / $0.8480 | Buy Now |
DISTI #
ECQ-UBAF104K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF104K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2377 / $0.2691 | Buy Now |
DISTI #
ECQ-UBAF104K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF104K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2377 / $0.2691 | Buy Now |
DISTI #
ECQ-UBAF104K
|
Avnet Americas | Safety Capacitor, 0.1 uF, 300 VAC, ± 10%, X1, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: ECQ-UBAF104K) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2377 / $0.2691 | Buy Now |
DISTI #
3550426
|
element14 Asia-Pacific | CAP, SAFETY, 0.1UF, CLASS X1, 300V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$0.2836 / $0.8500 | Buy Now |
DISTI #
3550426
|
Farnell | CAP, SAFETY, 0.1UF, CLASS X1, 300V RoHS: Compliant Min Qty: 1 Lead time: 26 Weeks, 0 Days Container: Each | 0 |
|
$0.2884 / $0.5731 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECQUBAF104K
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQUBAF104K
Panasonic Electronic Components
Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 16.5 mm | |
Length | 18.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 300 V | |
Reference Standard | CAN; CSA; DEMKO; EN; UL | |
Surface Mount | NO | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for ECQUBAF104K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQUBAF104K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQUBAF104KA | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQUBAF104K vs ECQUBAF104KA |
ECQUBAF104V6 | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQUBAF104K vs ECQUBAF104V6 |
ECQUBAF104VH | Film Capacitor, Polypropylene, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | ECQUBAF104K vs ECQUBAF104VH |