Part Details for ECQV1103JM by Panasonic Electronic Components
Overview of ECQV1103JM by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQV1103JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.01 uF, THROUGH HOLE MOUNT | 16 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.01 uF, THROUGH HOLE MOUNT (Also Known As: ECQ-V1103JM) | 16 |
|
$1.2000 / $1.5000 | Buy Now |
DISTI #
1669192
|
Farnell | CAP, 0.01F, 100V, 5%, PET RoHS: Compliant Min Qty: 5 Lead time: 3 Weeks, 1 Days Container: Each | 0 |
|
$0.0617 / $0.2210 | Buy Now |
Part Details for ECQV1103JM
ECQV1103JM CAD Models
ECQV1103JM Part Data Attributes
|
ECQV1103JM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1103JM
Panasonic Electronic Components
Film Capacitor, Plastic, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ECQ-V(M) | |
Size Code | 3012 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
Alternate Parts for ECQV1103JM
This table gives cross-reference parts and alternative options found for ECQV1103JM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQV1103JM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQV1103JMA | CAPACITOR, METALLIZED FILM, PLASTIC, 100V, 0.01uF, THROUGH HOLE MOUNT, RADIAL LEADED | Panasonic Electronic Components | ECQV1103JM vs ECQV1103JMA |