Part Details for ECQV1103JM by Panasonic Electronic Components
Overview of ECQV1103JM by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Robotics and Drones
Price & Stock for ECQV1103JM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.01 uF, THROUGH HOLE MOUNT | 16 |
|
$1.2000 / $1.5000 | Buy Now |
|
Quest Components | CAPACITOR, METALLIZED FILM, PLASTIC, 100 V, 0.01 uF, THROUGH HOLE MOUNT (Also Known As: ECQ-V1103JM) | 16 |
|
$1.2000 / $1.5000 | Buy Now |
Part Details for ECQV1103JM
ECQV1103JM CAD Models
ECQV1103JM Part Data Attributes:
|
ECQV1103JM
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1103JM
Panasonic Electronic Components
Film Capacitor, Plastic, 100V, 5% +Tol, 5% -Tol, 0.01uF, Through Hole Mount, 3012, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 3012 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 7 mm | |
JESD-609 Code | e3 | |
Length | 7.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ECQ-V(M) | |
Size Code | 3012 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |