Part Details for ECQV1H123JL by Panasonic Electronic Components
Overview of ECQV1H123JL by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ECQV1H123JL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Capacitor, Metalized Plastic, 12nf, 50V, 5±% | 407 |
|
$0.0969 / $0.3230 | Buy Now |
|
Quest Components | Capacitor, Metalized Plastic, 12nf, 50V, 5±% (Also Known As: ECQ-V1H123JL) | 407 |
|
$0.0969 / $0.3230 | Buy Now |
DISTI #
ECQV1H123JL
|
Avnet Abacus | Film Capacitor, 0.012 uF, 50 V, � 5%, Metallized PET, Radial Leaded (Alt: ECQV1H123JL) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1669201
|
Farnell | CAP, 0.012F, 50V, 5%, PET RoHS: Compliant Min Qty: 5 Lead time: 18 Weeks, 0 Days Container: Each | 0 |
|
$0.0387 / $0.1055 | Buy Now |
Part Details for ECQV1H123JL
ECQV1H123JL CAD Models
ECQV1H123JL Part Data Attributes
|
ECQV1H123JL
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECQV1H123JL
Panasonic Electronic Components
CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 2912 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | Panasonic | |
Capacitance | 0.012 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | PLASTIC | |
Height | 5 mm | |
JESD-609 Code | e3 | |
Length | 7.3 mm | |
Manufacturer Series | ECQV | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 50 V | |
Series | ECQ-V(L) | |
Size Code | 2912 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 3.2 mm |
Alternate Parts for ECQV1H123JL
This table gives cross-reference parts and alternative options found for ECQV1H123JL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECQV1H123JL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECQV1H123JLA | CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQV1H123JL vs ECQV1H123JLA |
ECQV1H123JL5 | CAPACITOR, METALLIZED FILM, PLASTIC, 50V, 0.012uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | ECQV1H123JL vs ECQV1H123JL5 |