Part Details for ECRJA010A11A by Panasonic Electronic Components
Overview of ECRJA010A11A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECRJA010A11A
ECRJA010A11A CAD Models
ECRJA010A11A Part Data Attributes
|
ECRJA010A11A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECRJA010A11A
Panasonic Electronic Components
CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1816 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 50 pF | |
Capacitance-Min | 15 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TAPE, EMBOSSED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1816 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 4 mm |
Alternate Parts for ECRJA010A11A
This table gives cross-reference parts and alternative options found for ECRJA010A11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECRJA010A11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECRJA010A11 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3.5pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA010A11A vs ECRJA010A11 |
ECRJE020E11W | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA010A11A vs ECRJE020E11W |
ECRJC020E12A | CAPACITOR, VARIABLE, CERAMIC, 100V, 5.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJA010A11A vs ECRJC020E12A |
ECRJA003A12 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.7pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJA010A11A vs ECRJA003A12 |
ECRJA050M12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJA010A11A vs ECRJA050M12B |
ECRJA020E11B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA010A11A vs ECRJA020E11B |
ECRJE003A11A | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA010A11A vs ECRJE003A11A |
ECRJA010A11B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA010A11A vs ECRJA010A11B |
ECRJA006A11 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA010A11A vs ECRJA006A11 |
ECRJE006A12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJA010A11A vs ECRJE006A12B |