Part Details for ECRJA050M11A by Panasonic Electronic Components
Overview of ECRJA050M11A by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECRJA050M11A
ECRJA050M11A CAD Models
ECRJA050M11A Part Data Attributes
|
ECRJA050M11A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECRJA050M11A
Panasonic Electronic Components
CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 50 pF | |
Capacitance-Min | 15 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | TAPE, EMBOSSED | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | YES | |
Terminal Shape | FLAT |
Alternate Parts for ECRJA050M11A
This table gives cross-reference parts and alternative options found for ECRJA050M11A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECRJA050M11A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECRJA010A11 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3.5pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA050M11A vs ECRJA010A11 |
ECRJE020E11W | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA050M11A vs ECRJE020E11W |
ECRJC020E12A | CAPACITOR, VARIABLE, CERAMIC, 100V, 5.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJA050M11A vs ECRJC020E12A |
ECRJA003A12 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.7pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJA050M11A vs ECRJA003A12 |
ECRJA050M12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJA050M11A vs ECRJA050M12B |
ECRJA020E11B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA050M11A vs ECRJA020E11B |
ECRJE003A11A | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA050M11A vs ECRJE003A11A |
ECRJA010A11B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA050M11A vs ECRJA010A11B |
ECRJA006A11 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJA050M11A vs ECRJA006A11 |
ECRJE006A12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJA050M11A vs ECRJE006A12B |