Part Details for ECRJE003A11W by Panasonic Electronic Components
Overview of ECRJE003A11W by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECRJE003A11W
ECRJE003A11W CAD Models
ECRJE003A11W Part Data Attributes
|
ECRJE003A11W
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECRJE003A11W
Panasonic Electronic Components
CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1816 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 50 pF | |
Capacitance-Min | 15 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
Length | 4.5 mm | |
Manufacturer Series | J | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TAPE, EMBOSSED | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ECRJ | |
Size Code | 1816 | |
Surface Mount | YES | |
Terminal Shape | FLAT | |
Width | 4 mm |
Alternate Parts for ECRJE003A11W
This table gives cross-reference parts and alternative options found for ECRJE003A11W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECRJE003A11W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECRJA006A12 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE003A11W vs ECRJA006A12 |
ECRJA006A11 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE003A11W vs ECRJA006A11 |
ECRJA050M11W | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE003A11W vs ECRJA050M11W |
ECRJA020E11A | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE003A11W vs ECRJA020E11A |
ECRJE050M12 | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE003A11W vs ECRJE050M12 |
ECRJE050M11A | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE003A11W vs ECRJE050M11A |
ECRJC003A12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.7pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE003A11W vs ECRJC003A12B |
ECRJE006A12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE003A11W vs ECRJE006A12B |
ECRJE003A11A | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE003A11W vs ECRJE003A11A |
ECRJA050M12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE003A11W vs ECRJA050M12B |