Part Details for ECRJE010A12B by Panasonic Electronic Components
Overview of ECRJE010A12B by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for ECRJE010A12B
ECRJE010A12B CAD Models
ECRJE010A12B Part Data Attributes
|
ECRJE010A12B
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECRJE010A12B
Panasonic Electronic Components
CAPACITOR, VARIABLE, CERAMIC, 100V, 3.5pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1816 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 3.5 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
Length | 4.5 mm | |
Manufacturer Series | J | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ECRJ | |
Size Code | 1816 | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Width | 4 mm |
Alternate Parts for ECRJE010A12B
This table gives cross-reference parts and alternative options found for ECRJE010A12B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECRJE010A12B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECRJA006A12 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE010A12B vs ECRJA006A12 |
ECRJA006A11 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE010A12B vs ECRJA006A11 |
ECRJA050M11W | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE010A12B vs ECRJA050M11W |
ECRJA020E11A | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE010A12B vs ECRJA020E11A |
ECRJE050M12 | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE010A12B vs ECRJE050M12 |
ECRJE050M11A | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE010A12B vs ECRJE050M11A |
ECRJC003A12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.7pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE010A12B vs ECRJC003A12B |
ECRJE006A12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE010A12B vs ECRJE006A12B |
ECRJE003A11A | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE010A12B vs ECRJE003A11A |
ECRJA050M12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE010A12B vs ECRJA050M12B |