Part Details for ECRJE050M12X by Panasonic Electronic Components
Overview of ECRJE050M12X by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for ECRJE050M12X
ECRJE050M12X CAD Models
ECRJE050M12X Part Data Attributes
|
ECRJE050M12X
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECRJE050M12X
Panasonic Electronic Components
CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 50 pF | |
Capacitance-Min | 15 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.7 mm | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Negative Tolerance | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Positive Tolerance | 100% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 1816 | |
Surface Mount | YES | |
Terminal Shape | GULL WING | |
Width | 4 mm |
Alternate Parts for ECRJE050M12X
This table gives cross-reference parts and alternative options found for ECRJE050M12X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECRJE050M12X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECRJA010A11 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3.5pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE050M12X vs ECRJA010A11 |
ECRJE020E11W | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE050M12X vs ECRJE020E11W |
ECRJC020E12A | CAPACITOR, VARIABLE, CERAMIC, 100V, 5.5pF - 20pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE050M12X vs ECRJC020E12A |
ECRJA003A12 | CAPACITOR, VARIABLE, CERAMIC, 100V, 1.7pF - 3pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE050M12X vs ECRJA003A12 |
ECRJA050M12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE050M12X vs ECRJA050M12B |
ECRJA020E11B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE050M12X vs ECRJA020E11B |
ECRJE003A11A | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE050M12X vs ECRJE003A11A |
ECRJA010A11B | CAPACITOR, VARIABLE, CERAMIC, 100V, 15pF - 50pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE050M12X vs ECRJA010A11B |
ECRJA006A11 | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT, CHIP | Panasonic Electronic Components | ECRJE050M12X vs ECRJA006A11 |
ECRJE006A12B | CAPACITOR, VARIABLE, CERAMIC, 100V, 2.5pF - 6pF, VERTICAL ADJUSTER, SURFACE MOUNT | Panasonic Electronic Components | ECRJE050M12X vs ECRJE006A12B |