Part Details for ECRKN010A61 by Panasonic Electronic Components
Overview of ECRKN010A61 by Panasonic Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ECRKN010A61
ECRKN010A61 CAD Models
ECRKN010A61 Part Data Attributes:
|
ECRKN010A61
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
ECRKN010A61
Panasonic Electronic Components
Variable Capacitor, Ceramic, 100V, 50% +Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | , 1813 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.30.00.10 | |
Additional Feature | PERCENTAGE TOLERANCE ON C_MAX IS 0/+50 | |
Adjuster Orientation | VERTICAL | |
Capacitance-Max | 10 pF | |
Capacitance-Min | 3 pF | |
Capacitor Type | VARIABLE CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.7 mm | |
Length | 4.5 mm | |
Manufacturer Series | K | |
Mounting Feature | SURFACE MOUNT | |
Multi-turn | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | SMT | |
Packing Method | BULK | |
Positive Tolerance | 50% | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | ECRK | |
Size Code | 1813 | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for ECRKN010A61
This table gives cross-reference parts and alternative options found for ECRKN010A61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECRKN010A61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ECRKN010C61W | Variable Capacitor, Ceramic, 100V, 50% +Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount, CHIP | Panasonic Electronic Components | ECRKN010A61 vs ECRKN010C61W |
TZB4Z100BB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | ECRKN010A61 vs TZB4Z100BB10M00 |
TZB4Z100AA10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | ECRKN010A61 vs TZB4Z100AA10M00 |
TZB4Z100AA10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | ECRKN010A61 vs TZB4Z100AA10A00 |
TZB4Z100EB10M00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | ECRKN010A61 vs TZB4Z100EB10M00 |
ECRKN010C61X | Variable Capacitor, Ceramic, 100V, 50% +Tol, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount, CHIP | Panasonic Electronic Components | ECRKN010A61 vs ECRKN010C61X |
TZB4Z100EB10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | ECRKN010A61 vs TZB4Z100EB10A00 |
512-000A3.0-10 | Variable Capacitor, Ceramic, 100V, 3pF Min, 10pF Max, Vertical Adjuster, Surface Mount, | CTS Corporation | ECRKN010A61 vs 512-000A3.0-10 |
TZB4Z100BB10A00 | CAPACITOR, VARIABLE, CERAMIC, 100V, 3pF - 10pF, VERTICAL ADJUSTER, SURFACE MOUNT | Murata Manufacturing Co Ltd | ECRKN010A61 vs TZB4Z100BB10A00 |