-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HCMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AK3012
|
Newark | Oscillator, 8Mhz/Hcmos, Smd, 1.6Mm X 1.2Mm Rohs Compliant: Yes |Ecs Inc International ECS-1612MV-080-CN-TR Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3310 |
|
$1.3100 / $1.6700 | Buy Now |
DISTI #
XC2832CT-ND
|
DigiKey | XTAL OSC XO 8.0000MHZ CMOS SMD Min Qty: 1 Lead time: 53 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9492 In Stock |
|
$0.9654 / $1.6100 | Buy Now |
DISTI #
ECS-1612MV-080-CN-
|
Avnet Americas | Crystal Clock Oscillator 8MHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ECS-1612MV-080-CN-) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 52 Weeks, 0 Days Container: Reel | 0 |
|
$1.1920 | Buy Now |
DISTI #
520-1612MV-080-CNT
|
Mouser Electronics | Standard Clock Oscillators 8MHz CMOS 1.6-3.6V RoHS: Compliant | 3045 |
|
$0.9650 / $1.6100 | Buy Now |
|
Future Electronics | ECS Series 3.63 V 8 MHz ±25 ppm 15 pF -40°C to +85°C SMT Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.9550 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 8MHz - Enable/Disable - CMOS - 1.6 to 3.63V - 4 mA Max - ±25ppm -40°C to 85°C - 4-SMD - 0.063" x 0.047" (1.60mm x 1.20mm) RoHS: Compliant |
3000 In Stock |
|
$0.9270 / $1.2620 | Buy Now |
DISTI #
ECS-1612MV-080-CN-TR
|
Avnet Abacus | Crystal Clock Oscillator 8MHz 4-Pin Mini-CSMD T/R - Tape and Reel (Alt: ECS-1612MV-080-CN-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 54 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Crystal Oscillator - 8MHz - Enable/Disable - CMOS - 1.6 to 3.63V - 4 mA Max - ±25ppm -40°C to 85°C - 4-SMD - 0.063" x 0.047" (1.60mm x 1.20mm) RoHS: Compliant |
3000 In Stock |
|
$0.9270 / $1.2620 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ECS-1612MV-080-CN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-1612MV-080-CN-TR
ECS International Inc
HCMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 4.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HCMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 1.6mm x 1.2mm x 0.6mm | |
Rise Time-Max | 4.5 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | HCMOS | |
Terminal Finish | Gold (Au) |