Part Details for ECS-1618-260-BN-TR by ECS International Inc
Overview of ECS-1618-260-BN-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-1618-260-BN-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1978CT-ND
|
DigiKey | XTAL OSC XO 26.0000MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0324 / $1.5700 | Buy Now |
DISTI #
ECS-1618-260-BN-TR
|
Avnet Americas | Clock Oscillator 26MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ECS-1618-260-BN-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0741 | Buy Now |
DISTI #
520-ECS-1618-260-BNT
|
Mouser Electronics | Standard Clock Oscillators 26MHz 1.8Volt 50ppm -40 to 85C RoHS: Compliant | 0 |
|
$0.9230 / $1.0200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.8350 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 26.000MHz CMOS - 1.8V - ±50ppm -40°C to 85°C - 3mA - SMD - 0.079" x 0.063" (2.00mm x 1.60mm) RoHS: Compliant | 0 |
|
$0.7870 / $1.0200 | Buy Now |
Part Details for ECS-1618-260-BN-TR
ECS-1618-260-BN-TR CAD Models
ECS-1618-260-BN-TR Part Data Attributes:
|
ECS-1618-260-BN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-1618-260-BN-TR
ECS International Inc
OSC XO 26.000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ECS | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 2mm x 1.6mm x 0.9mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 3 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Technology | CMOS |
Alternate Parts for ECS-1618-260-BN-TR
This table gives cross-reference parts and alternative options found for ECS-1618-260-BN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-1618-260-BN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASD-3-26.000MHZ-L-C-S | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT PACKAGE-4 | Abracon Corporation | ECS-1618-260-BN-TR vs ASD-3-26.000MHZ-L-C-S |
ASEM4-26.000MHZ-M-C | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN, 4 PIN | Abracon Corporation | ECS-1618-260-BN-TR vs ASEM4-26.000MHZ-M-C |
KC5032C26.0000C10E00 | CMOS Output Clock Oscillator, 1.8MHz Min, 39.99MHz Max, 26MHz Nom, ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 4 PIN | KYOCERA Corporation | ECS-1618-260-BN-TR vs KC5032C26.0000C10E00 |
ASFLM4-26MHZ-M-C | CMOS Output Clock Oscillator, 26MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | Abracon Corporation | ECS-1618-260-BN-TR vs ASFLM4-26MHZ-M-C |