Part Details for ECS-180-S-1X by ECS International Inc
Results Overview of ECS-180-S-1X by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-180-S-1X Information
ECS-180-S-1X by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-180-S-1X
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
520-HCA1800-SX
|
Mouser Electronics | Crystals 18MHz SERIES RoHS: Compliant | 107 |
|
$0.3060 / $0.5900 | Buy Now |
US Tariff Estimator: ECS-180-S-1X by ECS International Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECS-180-S-1X
ECS-180-S-1X Part Data Attributes
|
|
ECS-180-S-1X
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-180-S-1X
ECS International Inc
Series - Fundamental Quartz Crystal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Hc-49ux, 2 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.50 | |
| Additional Feature | At Cut | |
| Aging | 5 Ppm/First Year | |
| Crystal/Resonator Type | Series - Fundamental | |
| Drive Level | 1000 µW | |
| Frequency Stability | 0.005% | |
| Frequency Tolerance | 30 Ppm | |
| JESD-609 Code | e3 | |
| Mounting Feature | Through Hole Mount | |
| Operating Frequency-Nom | 18 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Physical Dimension | 11.35mm X 4.65mm X 13.46mm | |
| Series Resistance | 20 Ω | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier |