Part Details for ECS-192-18-33-JEM-TR by ECS International Inc
Results Overview of ECS-192-18-33-JEM-TR by ECS International Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-192-18-33-JEM-TR Information
ECS-192-18-33-JEM-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-192-18-33-JEM-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XC2453CT-ND
|
DigiKey | CRYSTAL 19.2000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
790 In Stock |
|
$0.2548 / $0.5000 | Buy Now |
|
DISTI #
ECS-192-18-33-JEM-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-192-18-33-JEM-TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2112 / $0.2643 | Buy Now |
|
DISTI #
520-192-18-33-JEMT
|
Mouser Electronics | Crystals 19.2MHz 20ppm 18pF -20C +70C RoHS: Compliant | 133 |
|
$0.2440 / $0.5000 | Buy Now |
|
DISTI #
V72:2272_19556934
|
Arrow Electronics | Crystal 19.2MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 4-Pin Mini-CSMD T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2214 Container: Cut Strips | Americas - 434 |
|
$0.0642 / $0.2380 | Buy Now |
|
DISTI #
ECS-192-18-33-JEM-TR
|
Avnet Abacus | - Tape and Reel (Alt: ECS-192-18-33-JEM-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: ECS-192-18-33-JEM-TR by ECS International Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECS-192-18-33-JEM-TR
ECS-192-18-33-JEM-TR Part Data Attributes
|
|
ECS-192-18-33-JEM-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-192-18-33-JEM-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.50 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Aec-Q200; Tr, 7 Inch:1000 | |
| Aging | 5 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.005% | |
| Frequency Tolerance | 20 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 19.2 Mhz | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -20 °C | |
| Physical Dimension | 3.2mm X 2.5mm X 0.8mm | |
| Series Resistance | 80 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
ECS-192-18-33-JEM-TR Frequently Asked Questions (FAQ)
-
The operating temperature range of the ECS-192-18-33-JEM-TR is -55°C to 125°C.
-
Yes, the ECS-192-18-33-JEM-TR is designed to withstand high-vibration environments, making it suitable for applications such as aerospace, defense, and industrial equipment.
-
The ECS-192-18-33-JEM-TR connector has a mating cycle life of 500 cycles minimum, ensuring reliable connections over an extended period.
-
Yes, the ECS-192-18-33-JEM-TR connector is RoHS (Restriction of Hazardous Substances) and REACH (Registration, Evaluation, Authorization, and Restriction of Chemicals) compliant, meeting the requirements for environmental sustainability.
-
The typical lead time for delivery of the ECS-192-18-33-JEM-TR connector is 6-8 weeks, depending on the quantity and availability.