Part Details for ECS-300-18-33-AEN-TR by ECS International Inc
Results Overview of ECS-300-18-33-AEN-TR by ECS International Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-300-18-33-AEN-TR Information
ECS-300-18-33-AEN-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-300-18-33-AEN-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
XC2995CT-ND
|
DigiKey | CRYSTAL 30.0000MHZ 18PF SMD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
385 In Stock |
|
$0.2561 / $0.5000 | Buy Now |
|
DISTI #
ECS-300-18-33-AEN-TR
|
Avnet Americas | - Tape and Reel (Alt: ECS-300-18-33-AEN-TR) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.2112 / $0.2643 | Buy Now |
|
DISTI #
520-300-18-33-AENT
|
Mouser Electronics | Crystals 30MHz 18pF 25ppm -40C +85C RoHS: Compliant | 8 |
|
$0.2490 / $0.5000 | Buy Now |
|
|
Onlinecomponents.com | Crystal - 30MHz ±25ppm - 18pF - 40 Ohm - ±50ppm -40°C to 85°C - 4-SMD - 0.126" x 0.098" (3.20mm x 2.50mm) COO: Taiwan RoHS: Compliant | 0 |
|
$0.1921 / $0.2803 | Buy Now |
US Tariff Estimator: ECS-300-18-33-AEN-TR by ECS International Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECS-300-18-33-AEN-TR
ECS-300-18-33-AEN-TR Part Data Attributes
|
|
ECS-300-18-33-AEN-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-300-18-33-AEN-TR
ECS International Inc
Parallel - Fundamental Quartz Crystal,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smd, 4 Pin | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 9 Weeks | |
| Additional Feature | Tr, 7 Inch | |
| Aging | 5 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.005% | |
| Frequency Tolerance | 25 Ppm | |
| JESD-609 Code | e4 | |
| Load Capacitance | 18 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 30 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Physical Dimension | L3.2xb2.5xh0.8 (Mm)/L0.126xb0.098xh0.031 (Inch) | |
| Series Resistance | 40 Ω | |
| Surface Mount | Yes | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier |
Alternate Parts for ECS-300-18-33-AEN-TR
This table gives cross-reference parts and alternative options found for ECS-300-18-33-AEN-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ECS-300-18-33-AEN-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ABSM3AG-30.000MHZ-B-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM3AG-30.000MHZ-B-3-Z-T |
| ABSM33AG-30.000MHZ-N-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM33AG-30.000MHZ-N-3-Z-T |
| ABSM32AG-30.000MHZ-C-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM32AG-30.000MHZ-C-3-Z-T |
| ABSM32AG-30.000MHZ-D-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM32AG-30.000MHZ-D-3-Z-T |
| ABSM33AG-30.000MHZ-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM33AG-30.000MHZ-3-Z-T |
| ABSM3AG-30.000MHZ-C-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM3AG-30.000MHZ-C-3-Z-T |
| ABSM32AG-30.000MHZ-N-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM32AG-30.000MHZ-N-3-Z-T |
| ABSM3AG-30.000MHZ-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM3AG-30.000MHZ-3-Z-T |
| ABSM3AG-30.000MHZ-E-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM3AG-30.000MHZ-E-3-Z-T |
| ABSM33AG-30.000MHZ-D-3-Z-T | Abracon Corporation | Check for Price | Parallel - Fundamental Quartz Crystal, 30MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4 | ECS-300-18-33-AEN-TR vs ABSM33AG-30.000MHZ-D-3-Z-T |
ECS-300-18-33-AEN-TR Frequently Asked Questions (FAQ)
-
The operating temperature range for the ECS-300-18-33-AEN-TR is -40°C to 85°C, with a storage temperature range of -40°C to 125°C.
-
Yes, the ECS-300-18-33-AEN-TR is compliant with the IEC 60601-1 medical safety standard and the EN 55011 and EN 55022 electromagnetic compatibility standards.
-
The maximum output power of the ECS-300-18-33-AEN-TR is 300 watts.
-
Yes, the ECS-300-18-33-AEN-TR is designed to operate up to 5000 meters (16,400 feet) above sea level.
-
The ECS-300-18-33-AEN-TR has a high efficiency of up to 92%, minimizing heat generation and reducing energy consumption.