Part Details for ECS-320-CDX-2152 by ECS International Inc
Results Overview of ECS-320-CDX-2152 by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-320-CDX-2152 Information
ECS-320-CDX-2152 by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021521-00006T8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | |
| 20021521-00006D8LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 6 positions, 1.27mm (0.500in) pitch. | |
| 20021521-00016D4LF | Amphenol Communications Solutions | Minitek127®, Shrouded Board to Board Header, Surface Mount, 16 positions, 1.27mm (0.500in) pitch. |
Price & Stock for ECS-320-CDX-2152
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50-ECS-320-CDX-2152CT-ND
|
DigiKey | CRYSTAL 32.0000MHZ 8PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
13709 In Stock |
|
$0.3680 / $0.6700 | Buy Now |
|
DISTI #
ECS-320-CDX-2152
|
Avnet Americas | - Tape and Reel (Alt: ECS-320-CDX-2152) COO: Taiwan (Province of China) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.3736 / $0.4286 | Buy Now |
|
DISTI #
520-ECS-320-CDX-2152
|
Mouser Electronics | Crystals ECX-1247 32.000 MHz 8 pF ECX-1247 +/-10/10ppm -30 - +85C +/-2 ppm Aging 1612 4-SMD RoHS RoHS: Compliant | 4213 |
|
$0.4290 / $0.6700 | Buy Now |
|
|
Onlinecomponents.com | ECX-1247 32.000 MHz 8 pF ECX-1247 ±10/10ppm -30 ~ +85°C ±2 ppm Aging 1612 4-SMD RoHS COO: Taiwan RoHS: Compliant | 0 |
|
$0.3363 / $0.4688 | Buy Now |
|
DISTI #
ECS-320-CDX-2152
|
Avnet Abacus | - Tape and Reel (Alt: ECS-320-CDX-2152) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now | |
|
DISTI #
ECS-320-CDX-2152
|
Avnet Asia | (Alt: ECS-320-CDX-2152) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 9000 |
|
$0.3529 / $0.3947 | Buy Now |
US Tariff Estimator: ECS-320-CDX-2152 by ECS International Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for ECS-320-CDX-2152
ECS-320-CDX-2152 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ECS-320-CDX-2152 Part Data Attributes
|
|
ECS-320-CDX-2152
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-320-CDX-2152
ECS International Inc
Parallel - Fundamental Quartz Crystal, 32MHz Nom,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.60.00.60 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | At Cut | |
| Aging | 2 Ppm/First Year | |
| Crystal/Resonator Type | Parallel - Fundamental | |
| Drive Level | 100 µW | |
| Frequency Stability | 0.001% | |
| Frequency Tolerance | 10 Ppm | |
| Load Capacitance | 8 Pf | |
| Mounting Feature | Surface Mount | |
| Operating Frequency-Nom | 32 Mhz | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Physical Dimension | 1.6mm X 1.2mm X 0.3mm | |
| Series Resistance | 50 Ω | |
| Surface Mount | Yes |
ECS-320-CDX-2152 Frequently Asked Questions (FAQ)
-
The recommended PCB layout involves keeping the power planes and ground planes separate, with a solid ground plane on the bottom layer. For thermal management, a heat sink with a thermal interface material is recommended, with a maximum junction temperature of 125°C.
-
To ensure EMC, use a metal shield around the module, keep the power cables away from the signal cables, and use a common-mode choke on the power lines. Additionally, follow the recommended PCB layout and grounding scheme.
-
The maximum allowed voltage drop across the input capacitors is 1.5V. Exceeding this value may affect the module's performance and reliability.
-
Yes, the ECS-320-CDX-2152 can be used in a redundant or parallel configuration, but it requires careful design and implementation to ensure proper synchronization and load sharing.
-
The recommended input power quality is a clean, regulated DC voltage with minimal ripple and noise. A pi-filter or a common-mode filter is recommended to reduce electromagnetic interference (EMI).