Part Details for ECS-3518-1000-B-TR by ECS International Inc
Overview of ECS-3518-1000-B-TR by ECS International Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-3518-1000-B-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XC1083CT-ND
|
DigiKey | XTAL OSC XO 100.0000MHZ HCMOS Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20104 In Stock |
|
$1.3315 / $1.6300 | Buy Now |
DISTI #
ECS-3518-1000-B-TR
|
Avnet Americas | SMD Clock Oscillator 100MHz 1.8V 30pF 4-Pin Sub Miniature SMD T/R - Tape and Reel (Alt: ECS-3518-1000-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$3.3945 | Buy Now |
DISTI #
520-ECS-3518-100
|
Mouser Electronics | Standard Clock Oscillators 1.8V 100MHz SMD CLOCK RoHS: Compliant | 3271 |
|
$2.5800 / $2.7400 | Buy Now |
|
Future Electronics | ECS 3518 Series 3.2 x5 x1.3 mm 100 MHz 1.8 V ±50 ppm 0 to +70°C Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.8800 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 100.000MHz - HCMOS - 1.8V - ±50ppm 0°C to 70°C - 25mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant |
5000 In Stock |
|
$1.8600 / $4.1700 | Buy Now |
DISTI #
ECS-3518-1000-B-TR
|
Avnet Americas | SMD Clock Oscillator 100MHz 1.8V 30pF 4-Pin Sub Miniature SMD T/R - Tape and Reel (Alt: ECS-3518-1000-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$3.3945 | Buy Now |
DISTI #
ECS-3518-1000-B-TR
|
Avnet Americas | SMD Clock Oscillator 100MHz 1.8V 30pF 4-Pin Sub Miniature SMD T/R - Tape and Reel (Alt: ECS-3518-1000-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 5000 |
|
$3.3945 | Buy Now |
DISTI #
ECS-3518-1000-B-TR
|
Avnet Abacus | SMD Clock Oscillator 100MHz 1.8V 30pF 4-Pin Sub Miniature SMD T/R - Tape and Reel (Alt: ECS-3518-1000-B-TR) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4076676
|
Farnell | OSCILLATOR, 100MHZ, HCMOS, 5MM X 3.2MM RoHS: Compliant Min Qty: 1000 Lead time: 11 Weeks, 1 Days Container: Reel | 0 |
|
$2.9258 | Buy Now |
|
Master Electronics | Crystal Oscillator - 100.000MHz - HCMOS - 1.8V - ±50ppm 0°C to 70°C - 25mA - SMD - 0.197" x 0.126" (5.00mm x 3.20mm) RoHS: Compliant |
5000 In Stock |
|
$1.8600 / $4.1700 | Buy Now |
Part Details for ECS-3518-1000-B-TR
ECS-3518-1000-B-TR CAD Models
ECS-3518-1000-B-TR Part Data Attributes
|
ECS-3518-1000-B-TR
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-3518-1000-B-TR
ECS International Inc
Oscillator, 1.544MHz Min, 125MHz Max, 100MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | ECS | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 125 MHz | |
Operating Frequency-Min | 1.544 MHz | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 25 mA | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Terminal Finish | GOLD OVER NICKEL |