Part Details for ECS-384-CDX-1983 by ECS
Results Overview of ECS-384-CDX-1983 by ECS
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-384-CDX-1983 Information
ECS-384-CDX-1983 by ECS is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LMH1983SQX/NOPB | Texas Instruments | 3G/HD/SD Video Clock Generator with Audio Clock 40-WQFN -40 to 85 | |
| LMH1983SQE/NOPB | Texas Instruments | 3G/HD/SD Video Clock Generator with Audio Clock 40-WQFN -40 to 85 | |
| LMH1983SQ/NOPB | Texas Instruments | 3G/HD/SD Video Clock Generator with Audio Clock 40-WQFN -40 to 85 |
Price & Stock for ECS-384-CDX-1983
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77793351
|
Verical | Crystal 38.4MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2336 | Americas - 1737 |
|
$0.1265 / $0.1278 | Buy Now |
|
DISTI #
87172659
|
Verical | Crystal 38.4MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 1140 |
|
$0.2968 | Buy Now |
|
DISTI #
V99:2348_25072709
|
Arrow Electronics | Crystal 38.4MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 | Americas - 1737 |
|
$0.1232 / $0.2483 | Buy Now |
|
DISTI #
77793351
|
Verical | Crystal 38.4MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R COO: Taiwan RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2336 | Americas - 1737 |
|
$0.1265 / $0.1278 | Buy Now |
|
DISTI #
87172659
|
Verical | Crystal 38.4MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 1140 |
|
$0.2968 | Buy Now |
|
DISTI #
V99:2348_25072709
|
Arrow Electronics | Crystal 38.4MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R COO: Taiwan RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2336 | Americas - 1737 |
|
$0.1232 / $0.2483 | Buy Now |
|
DISTI #
77793351
|
Verical | Crystal 38.4MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R COO: Taiwan RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2336 | Americas - 1737 |
|
$0.1265 / $0.1278 | Buy Now |
|
DISTI #
87172659
|
Verical | Crystal 38.4MHz ±10ppm (Tol) ±40ppm (Stability) 10pF FUND 40Ohm 4-Pin SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 1 | Americas - 1140 |
|
$0.2968 | Buy Now |
|
DISTI #
ECS-384-CDX-1983
|
Chip One Stop | Passives RoHS: Compliant pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1140 |
|
$0.2550 / $0.2590 | Buy Now |