Part Details for ECS-38SMF45A30 by ECS International Inc
Overview of ECS-38SMF45A30 by ECS International Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-38SMF45A30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
X721CT-ND
|
DigiKey | MONO XTAL 45MHZ 2P 2.5DB SMD Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.1910 / $9.9400 | Buy Now |
Part Details for ECS-38SMF45A30
ECS-38SMF45A30 CAD Models
ECS-38SMF45A30 Part Data Attributes
|
ECS-38SMF45A30
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-38SMF45A30
ECS International Inc
Crystal Filter, 1 Function(s), 45MHz, 15kHz BW(delta f), Monolithic, ROHS COMPLIANT, MINIATURE, SMD, 8 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ECS | |
Additional Feature | TAPE AND REEL; 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 15 kHz | |
Attenuation@Freq-Max | 60 dB | |
Band Width (+/- delta f) | 15 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 1 mm | |
Input/Output Impedance | 1100 OHM//1 | |
Insertion Loss-Max | 2.5 dB | |
Length | 3.8 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Width | 3.8 mm |