Part Details for ECS-400-6-37B2-CTP-TR by ECS International Inc
Results Overview of ECS-400-6-37B2-CTP-TR by ECS International Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ECS-400-6-37B2-CTP-TR Information
ECS-400-6-37B2-CTP-TR by ECS International Inc is a Quartz Crystal.
Quartz Crystals are under the broader part category of Crystals/Resonators.
Crystals and resonators are key components in electronic circuits that provide precise frequency signals for applications like timing and data processing. Read more about Crystals/Resonators on our Crystals/Resonators part category page.
Price & Stock for ECS-400-6-37B2-CTP-TR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
51AM2008
|
Newark | Crystal, 40Mhz, 6Pf, Smd, 2Mm X 1.6Mm, Frequency Nom:40Mhz, Crystal Case:Smd, 2Mm X 1.6Mm, Frequency Stability +/-:20Ppm, Load Capacitance:6Pf, Frequency Tolerance +/-:10Ppm, Product Range:Ecx-1637B2 Series |Ecs Inc International ECS-400-6-37B2-CTP-TR RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3000 |
|
$0.2330 | Buy Now |
|
DISTI #
50-ECS-400-6-37B2-CTP-TRCT-ND
|
DigiKey | CRYSTAL 40.0000MHZ 6PF SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2950 In Stock |
|
$0.1500 / $0.2800 | Buy Now |
|
DISTI #
520-400-6-37B2-CTPTR
|
Mouser Electronics | Crystals 40.000 MHz 6 pF ECX-1637B2 +/-10/20ppm -40 - +105C +/-2 ppm Aging 2016 4-SMD RoHS RoHS: Compliant | 2100 |
|
$0.1630 / $0.3300 | Buy Now |