Part Details for ECS-45K7.5A by ECS International Inc
Overview of ECS-45K7.5A by ECS International Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Renewable Energy
Price & Stock for ECS-45K7.5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50-ECS-45K7.5A-ND
|
DigiKey | MONO XTAL 45MHZ 2P 3DB TH 1PC Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
4 In Stock |
|
$3.1030 / $5.7200 | Buy Now |
DISTI #
ECS-45K7.5A
|
Avnet Americas | CRYSTAL FILTER,DIP, 45MHZ,ECS-45K7.5A,UM- - Bulk (Alt: ECS-45K7.5A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5805 | Buy Now |
DISTI #
520-ECS-45K7.5A
|
Mouser Electronics | Crystals 45.000 MHz Crystal Filter 3 dB BW +/-3.75 KHz 2 pole UM-1 RoHS: Compliant | 56 |
|
$3.0900 / $5.3000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.7900 | Buy Now |
|
Onlinecomponents.com | Crystal Filter - 45.000 MHz - 3 dB BW ±3.75KHz - 2 pole - UM-1 RoHS: Compliant | 0 |
|
$1.9900 / $4.5500 | Buy Now |
DISTI #
ECS-45K7.5A
|
Avnet Americas | CRYSTAL FILTER,DIP, 45MHZ,ECS-45K7.5A,UM- - Bulk (Alt: ECS-45K7.5A) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5805 | Buy Now |
Part Details for ECS-45K7.5A
ECS-45K7.5A CAD Models
ECS-45K7.5A Part Data Attributes:
|
ECS-45K7.5A
ECS International Inc
Buy Now
Datasheet
|
Compare Parts:
ECS-45K7.5A
ECS International Inc
1 FUNCTIONS, 45MHz, 3.75kHz BW(delta f), MONOLITHIC CRYSTAL FILTER, ROHS COMPLIANT PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ECS INC INTERNATIONAL | |
Package Description | ROHS COMPLIANT PACKAGE-3 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Additional Feature | 2 POLE | |
Attenuation Frequency (+/- delta f)-Max | 10 kHz | |
Attenuation@Freq-Max | 12.5 dB | |
Band Width (+/- delta f) | 3.75 kHz | |
Center or Cutoff Frequency (fo/fc) | 45 MHz | |
Construction | MONOLITHIC | |
Filter Type | CRYSTAL FILTER | |
Height | 8 mm | |
Input/Output Impedance | 350 OHM//10.5 | |
Insertion Loss-Max | 2 dB | |
Length | 7.3 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Width | 2.5 mm |